ADI LTC6373IDFM#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC6373IDFM#TRPBF |
| LCSC Part # | C1513365 |
| Package | DFN-12-EP(4x4) |
| Customer # | |
| Key Attributes | 36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 25pA Input Bias Current |
| Description | 92uV 25pA 12V/us 103dB 4MHz 1 DFN-12-EP(4x4) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | DFN-12-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.1815 | $ 16.18 |
10+ | $ 15.4116 | $ 154.12 |
30+ | $ 14.0764 | $ 422.29 |
100+ | $ 12.913 | $ 1291.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$