DIODES BAW567DW-7-F
| Manufacturer | |
| MPN | BAW567DW-7-F |
| LCSC Part # | C151336 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 150mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Diode Configuration | 1 Pair Common Anode and 1 Pair Common Cathode | |
| Pd - Power Dissipation | 200mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 150mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Small SMT package
- General-purpose switching applications
- One BAV70 circuit and one BAW56 circuit in a single package
- Fully lead-free and RoHS compliant
- Halogen and antimony free, "green" device
- Component meets JEDEC high-reliability standards
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1162 | $ 0.58 |
| 50+ | $ 0.0913 | $ 4.57 |
| 150+ | $ 0.0788 | $ 11.82 |
| 500+ | $ 0.0695 | $ 34.75 |
| 3,000+ | $ 0.0589 | $ 176.70 |
| 6,000+ | $ 0.0551 | $ 330.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Diode Configuration | 1 Pair Common Anode and 1 Pair Common Cathode | |
| Pd - Power Dissipation | 200mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 150mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Small SMT package
- General-purpose switching applications
- One BAV70 circuit and one BAW56 circuit in a single package
- Fully lead-free and RoHS compliant
- Halogen and antimony free, "green" device
- Component meets JEDEC high-reliability standards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



