DIODES MBR230S1F-7
| Manufacturer | |
| MPN | MBR230S1F-7 |
| LCSC Part # | C151335 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-123F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 420mV@2A | |
| Reverse Leakage Current (Ir) | 1mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This MBR230S1F is a single rectifier packaged in SOD123F. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. Typical applications are AC-DC and DC-DC converters, reverse battery protection, and "O-ring" of multiple supply voltages and any other application where performance and size are critical.
Features
- Low Forward Voltage (VF) Minimizes Conduction Losses and Improving Efficiency
- Guard Ring Die Construction for Transient Protection
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
- AC-DC and DC-DC converters
- Reverse battery protection
- "O-ring" of multiple supply voltages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1277 | $ 0.64 |
| 50+ | $ 0.1047 | $ 5.24 |
| 150+ | $ 0.0933 | $ 14.00 |
| 500+ | $ 0.0846 | $ 42.30 |
| 3,000+ | $ 0.0778 | $ 233.40 |
| 6,000+ | $ 0.0743 | $ 445.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 420mV@2A | |
| Reverse Leakage Current (Ir) | 1mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This MBR230S1F is a single rectifier packaged in SOD123F. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. Typical applications are AC-DC and DC-DC converters, reverse battery protection, and "O-ring" of multiple supply voltages and any other application where performance and size are critical.
Features
- Low Forward Voltage (VF) Minimizes Conduction Losses and Improving Efficiency
- Guard Ring Die Construction for Transient Protection
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
- AC-DC and DC-DC converters
- Reverse battery protection
- "O-ring" of multiple supply voltages
C151335 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



