SUSUMU ATS1005-4DB-FD-T1
| Manufacturer | |
| Mfr. Part # | ATS1005-4DB-FD-T1 |
| LCSC Part # | C1513111 |
| Package | 0402 |
| Customer # | |
| Key Attributes | High Frequency Chip Attenuators ATS Series |
| Description | 4dB 0Hz~50GHz 0402 Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1362 | $ 2.14 |
200+ | $ 0.8274 | $ 165.48 |
500+ | $ 0.798 | $ 399.00 |
1,000+ | $ 0.7841 | $ 784.10 |
Standard Packaging 1000/Full
Reel | ||