LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS563202DRLR product image
  • TPS563202DRLR thumbnail 1
  • TPS563202DRLR thumbnail 2
  • TPS563202DRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS563202DRLRRoHS

Manufacturer
MPN
TPS563202DRLR
LCSC Part #
C1513007
Packaging
SOT-563
Customer #
Key Attributes
4.3V to 17V Input, 3A Synchronous Buck Converter
Datasheetpdf iconTI TPS563202DRLR
In-Stock: 7,050
7,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1058$ 0.53
50+$ 0.0876$ 4.38
150+$ 0.0785$ 11.78
500+$ 0.0717$ 35.85
2,500+$ 0.0609$ 152.25
4,000+$ 0.0582$ 232.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-563
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching580kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage4.3V~17V
Switch tube (built-in/external)Built-in
Output Voltage806mV~7V
Output Current3A
Quiescent Current380uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TPS563202 is an easy-to-use 3A synchronous buck converter in a SOT563 package. The device is optimized to minimize the number of external components required for operation and to achieve low standby current. This SMPS device employs D-CAP2 mode control, delivering fast transient response and supporting low-ESR output capacitors — including dedicated polymer capacitors and ultra-low ESR ceramic capacitors — without requiring external compensation components. The TPS563202 operates in ECO mode to maintain high efficiency during light-load operation. It is available in a 6-pin 1.6mm × 1.6mm SOT563 (DRL) package, rated for a junction temperature range of –40°C to 125°C.

Features

AI Translation
  • 3A converter with integrated 95mΩ and 57mΩ FETs
  • D-CAP2™ mode control with fast transient response
  • Input voltage range: 4.3V to 17V
  • Output voltage range: 0.806V to 7V
  • ECO mode at light load
  • 580kHz typical switching frequency
  • Low shutdown current (below 3μA)
  • 2% feedback voltage accuracy (25°C)
  • Pre-bias support
  • Cycle-by-cycle overcurrent limiting
  • Discontinuous mode overcurrent protection
  • Non-latching UVP and TSD protection
  • Fixed soft-start: 1.2ms

Applications

AI Translation
  • Digital TV power supply
  • Smart speaker
  • Cable network digital STB monitoring