TI LM25184NGUR
| Manufacturer | |
| MPN | LM25184NGUR |
| LCSC Part # | C1513006 |
| Packaging | WSON-8-EP(4x4) |
| Customer # | |
| Key Attributes | 42V Input Isolated Flyback Power Management IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 350kHz | |
| Function | - | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Topology | Flyback | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 260uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM25184 is a primary-side regulation (PSR) flyback converter with high efficiency over a wide input voltage range of 4.5V to 42V, sampling the isolated output voltage via the primary-side flyback voltage. High integration enables simple, reliable, high-density designs with only a single component crossing the isolation barrier. Boundary conduction mode (BCM) switching enables a compact magnetics solution and load and line regulation performance better than ±1.5%. An integrated 65V power MOSFET delivers up to 15W of output power and increases margin against line transients. The LM25184 simplifies the implementation of isolated DC/DC power supplies, with optional features to optimize performance for target end equipment. The device sets the output voltage with a single resistor, while an optional resistor improves output voltage accuracy by compensating for the temperature coefficient of the flyback diode forward voltage drop. Additional features include internal fixed or externally programmable soft-start, a precision enable input with hysteresis for adjustable line UVLO, hiccup-mode overload protection, and thermal shutdown with automatic recovery.
Features
- Functional Safety support with documentation to aid functional safety system design; designed for reliable and durable applications
- Wide input voltage range of 4.5V to 42V, with operating voltage as low as 3.5V after startup
- Robust solution with only one component crossing the isolation barrier
- ±1.5% total output regulation accuracy
- Optional VOUT temperature compensation
- Junction temperature range of –40°C to +150°C
- Reduced solution size and cost through integrated technology
- Integrated 65V, 0.11Ω power MOSFET
- VOUT regulation without optocoupler or transformer auxiliary winding
- Internal loop compensation
- High-efficiency PSR flyback operation with quasi-resonant turn-off in BCM mode
- External bias option for improved efficiency
- Single-output and multi-output implementation support
- Ultra-low EMI conducted and radiated emissions
Applications
- Motor drivers: IGBT and SiC gate driver power supplies
- Isolated field transmitters and field actuators
- Isolated bias supply rails
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2384 | $ 3.24 |
| 10+ | $ 2.7688 | $ 27.69 |
| 30+ | $ 2.4763 | $ 74.29 |
| 100+ | $ 2.1757 | $ 217.57 |
| 500+ | $ 2.0408 | $ 1020.40 |
| 1,000+ | $ 1.9824 | $ 1982.40 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 350kHz | |
| Function | - | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Topology | Flyback | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 260uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM25184 is a primary-side regulation (PSR) flyback converter with high efficiency over a wide input voltage range of 4.5V to 42V, sampling the isolated output voltage via the primary-side flyback voltage. High integration enables simple, reliable, high-density designs with only a single component crossing the isolation barrier. Boundary conduction mode (BCM) switching enables a compact magnetics solution and load and line regulation performance better than ±1.5%. An integrated 65V power MOSFET delivers up to 15W of output power and increases margin against line transients. The LM25184 simplifies the implementation of isolated DC/DC power supplies, with optional features to optimize performance for target end equipment. The device sets the output voltage with a single resistor, while an optional resistor improves output voltage accuracy by compensating for the temperature coefficient of the flyback diode forward voltage drop. Additional features include internal fixed or externally programmable soft-start, a precision enable input with hysteresis for adjustable line UVLO, hiccup-mode overload protection, and thermal shutdown with automatic recovery.
Features
- Functional Safety support with documentation to aid functional safety system design; designed for reliable and durable applications
- Wide input voltage range of 4.5V to 42V, with operating voltage as low as 3.5V after startup
- Robust solution with only one component crossing the isolation barrier
- ±1.5% total output regulation accuracy
- Optional VOUT temperature compensation
- Junction temperature range of –40°C to +150°C
- Reduced solution size and cost through integrated technology
- Integrated 65V, 0.11Ω power MOSFET
- VOUT regulation without optocoupler or transformer auxiliary winding
- Internal loop compensation
- High-efficiency PSR flyback operation with quasi-resonant turn-off in BCM mode
- External bias option for improved efficiency
- Single-output and multi-output implementation support
- Ultra-low EMI conducted and radiated emissions
Applications
- Motor drivers: IGBT and SiC gate driver power supplies
- Isolated field transmitters and field actuators
- Isolated bias supply rails
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



