LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS628610YCHR product image
  • TPS628610YCHR thumbnail 1
  • TPS628610YCHR thumbnail 2
  • TPS628610YCHR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS628610YCHRRoHS

Manufacturer
MPN
TPS628610YCHR
LCSC Part #
C1513004
Packaging
DSBGA-8
Customer #
Key Attributes
1.75V to 5.5V input, 0.6A/1A synchronous step-down converter with IC/VSEL interface
Datasheetpdf iconTI TPS628610YCHR
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6286$ 1.63
10+$ 1.3518$ 13.52
30+$ 1.202$ 36.06
100+$ 1.0293$ 102.93
500+$ 0.9544$ 477.20
1,000+$ 0.9202$ 920.20
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDSBGA-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching4MHz
FunctionStep-down type
Number of Outputs1
FeaturesDynamic voltage scaling;Operating status indication;Output discharge;Overcurrent Protection;Cycle-by-cycle current limiting;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage1.8V~5.5V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage400mV~1.9875V
Quiescent Current2.3uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12000
Sales UnitPiece

Introduction

AI Translation

The TPS6286x devices are high-frequency synchronous buck converters with I2C and VSEL interfaces. These devices provide an efficient, flexible, and high-power-density point-of-load DC/DC solution. The converter operates in PWM mode under medium-to-high load conditions and automatically enters a power-save mode at light loads, maintaining high efficiency across the entire load current range. The device can also be forced into PWM mode to achieve minimum output voltage ripple. With its DCS-Control topology, the device delivers excellent load transient performance and meets stringent output voltage accuracy requirements. The output voltage can be rapidly adjusted via the I2C interface and a dedicated VSEL pin, allowing the power consumption of the load to adapt to the continuously changing performance demands of the application. The TPS6286x family offers two VSEL pins and four factory-preset voltages, enabling use without an I²C interface.

Features

AI Translation
  • 2.3 μA quiescent operating current
  • Switching frequency up to 4MHz
  • 1% output voltage accuracy
  • DVS output: 0.4V to 1.9875V (12.5mV steps)
  • Adjustable via I2C user interface
  • Output voltage preset
  • Slew rate
  • Switch VOUT via VSEL pin during operation
  • Power-good indicator
  • Solution size less than 6mm² supported
  • Solution height less than 0.6mm supported
  • Tiny 8-pin 0.35mm pitch WCSP package
  • Optimized pin layout for 0201 component support

Applications

AI Translation
  • Wearable electronics
  • Portable electronics
  • Mobile phones
  • Medical sensor patches and patient monitors