LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2902LVQDRQ1 product image
  • LM2902LVQDRQ1 thumbnail 1
  • LM2902LVQDRQ1 thumbnail 2
  • LM2902LVQDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2902LVQDRQ1RoHS

Manufacturer
MPN
LM2902LVQDRQ1
LCSC Part #
C1512998
Packaging
SOIC-14
Customer #
Key Attributes
Industry-standard, low-voltage automotive operational amplifiers
Datasheetpdf iconTI LM2902LVQDRQ1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1891$ 0.95
50+$ 0.1487$ 7.44
150+$ 0.1289$ 19.34
500+$ 0.1113$ 55.65
2,500+$ 0.1065$ 266.25
5,000+$ 0.1036$ 518.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage1mV
Slew Rate1.5V/us
Input Offset Current(Ios)5pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)92dB
Ib - Input Bias Current15pA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current90uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-2.75V~-1.35V;1.35V~2.75V
Rail to Rail-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Industry-standard amplifiers suitable for cost-sensitive systems. These operational amplifiers can operate within a power supply voltage range of 2.7V to 5.5V. In cost-sensitive low-voltage applications, they can serve as replacements for the LM2904-Q1 and LM2902-Q1. They offer better performance than the LM290x-Q1 devices at low voltages and consume less power. They have unity-gain stability, do not experience phase reversal under overdrive conditions, and their ESD design provides an HBM rating of 2kV. They are available in industry-standard packages, including SOIC, VSSOP, and TSSOP packages.

Features

AI Translation
  • Low input offset voltage: ±1mV
  • Common-mode voltage range includes ground
  • Unity-gain bandwidth: 1MHz
  • Low wideband noise: 40nV/√Hz
  • Low quiescent current: 90μA/channel
  • Unity-gain stable
  • Operates from 2.7V to 5.5V supply voltage
  • Available in dual and quad configurations
  • Robust ESD specifications: 2kV HBM, 1kV CDM
  • Extended operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Optimized for AEC-Q100 Grade 1 applications
  • Infotainment systems and instrument clusters
  • Passive safety
  • Body electronics and lighting
  • HEV/EV inverters and motor control
  • On-board chargers (OBC) and wireless chargers
  • Powertrain current sensors
  • Advanced driver assistance systems (ADAS)
  • Single-supply, low-side, unidirectional current sensing circuits