ADI AD4114BCPZ
| Manufacturer | |
| Mfr. Part # | AD4114BCPZ |
| LCSC Part # | C1512918 |
| Package | LFCSP-40-VQ(6x6) |
| Customer # | |
| Key Attributes | Single Supply, Multichannel, 31.25 kSPS, 24-Bit, Sigma-Delta ADC with ±10 V Inputs |
| Description | SPI 3V~5.5V -40℃~+105℃ LFCSP-40-VQ(6x6) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | LFCSP-40-VQ(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.007 | $ 19.01 |
10+ | $ 17.1637 | $ 171.64 |
30+ | $ 16.062 | $ 481.86 |
100+ | $ 15.1006 | $ 1510.06 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$