TDK DEA202450BT-1294D1-H
| Manufacturer | |
| MPN | DEA202450BT-1294D1-H |
| LCSC Part # | C1512913 |
| Packaging | SMD-4P,1.2x2mm |
| Customer # | |
| Key Attributes | Multilayer Band Pass Filter for 2.4GHz W-LAN & Bluetooth |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.2x2mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 42dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.35dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,880
3,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1934 | $ 0.97 |
| 50+ | $ 0.1527 | $ 7.64 |
| 150+ | $ 0.1353 | $ 20.30 |
| 500+ | $ 0.1135 | $ 56.75 |
| 2,000+ | $ 0.1038 | $ 207.60 |
| 4,000+ | $ 0.098 | $ 392.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.2x2mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 42dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.35dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

