Littelfuse SM24CANB-02HTG
| Manufacturer | |
| MPN | SM24CANB-02HTG |
| LCSC Part # | C151237 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 50VC SOT-23 |
| Datasheet | Littelfuse SM24CANB-02HTG |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The SM24CANB TVS Diode Array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. The SM24CANB Series can absorb repetitive ESD strikes above the maximum level specifed in the IEC 61000-4-2 international standard without performance degradation and safely dissipate 10A of 8/20μs surge current (IEC 61000-4-5 2nd Edition) with very low clamping voltages.
Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- RoHS compliant and Lead-free
- Lightning, IEC 61000-4-5 2nd edition, 10A (tp=8/20μs)
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualifed
- Moisture Sensitivity Level (MSL-1)
Applications
- CAN Bus Protection
- Automotive Networks
- On-Board Diagnostics
- Sensors, Actuators
- EnergyBus
- Industrial Control Networks
- Device Net
- Safety BUS
- CAN open
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2797 | $ 1.40 |
| 50+ | $ 0.2212 | $ 11.06 |
| 150+ | $ 0.1961 | $ 29.42 |
| 500+ | $ 0.1648 | $ 82.40 |
| 3,000+ | $ 0.1509 | $ 452.70 |
| 6,000+ | $ 0.1425 | $ 855.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The SM24CANB TVS Diode Array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. The SM24CANB Series can absorb repetitive ESD strikes above the maximum level specifed in the IEC 61000-4-2 international standard without performance degradation and safely dissipate 10A of 8/20μs surge current (IEC 61000-4-5 2nd Edition) with very low clamping voltages.
Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- RoHS compliant and Lead-free
- Lightning, IEC 61000-4-5 2nd edition, 10A (tp=8/20μs)
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualifed
- Moisture Sensitivity Level (MSL-1)
Applications
- CAN Bus Protection
- Automotive Networks
- On-Board Diagnostics
- Sensors, Actuators
- EnergyBus
- Industrial Control Networks
- Device Net
- Safety BUS
- CAN open
C151237 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NUP1105LT1G-ES | ElecSuper | Similar | SOT-23 | 2,840 | $ 0.0337 | ||
| TPE24KCANS3 | TECH PUBLIC | Similar | SOT-23 | 2,275 | $ 0.106 | ||
| PESD2CAN-ES | ElecSuper | Similar | SOT-23 | 77,275 | $ 0.0247 | ||
| PESD2CANFD24V-T-ES | ElecSuper | Similar | SOT-23 | 3,120 | $ 0.0352 | ||
| NUP2105LT1G-ES | ElecSuper | Similar | SOT-23 | 37,920 | $ 0.0262 |



