Littelfuse SM24CANA-02HTG
| Manufacturer | |
| MPN | SM24CANA-02HTG |
| LCSC Part # | C151236 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 50VC SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 50V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SM24CANA TVS Diode Array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. The SM24CANA Series can absorb repetitive ESD strikes above the maximum level specifed in the IEC 61000-4-2 international standard without performance degradation and safely dissipate 3A of 8/20s surge current (IEC 61000- 4-5, 2nd Edition) with very low clamping voltages.
Features
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualifed
- Moisture Sensitivity Level (MSL-1)
- RoHS compliant and lead-free
- ESD, IEC 61000-4-2, ±24kV contact, ±30kV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- Lightning, IEC 61000- 4-5, 2nd Edition, 3A (tp=8/20μs)
Applications
- Automotive Applications
- ADAS Control Units
- CAN Bus
- PowerTrain Control Units
- Electronic Control Units
- Factory Automation
- Body Control Units
- Lightning Control (DALI)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1762 | $ 0.88 |
| 50+ | $ 0.1391 | $ 6.96 |
| 150+ | $ 0.1233 | $ 18.50 |
| 500+ | $ 0.1034 | $ 51.70 |
| 3,000+ | $ 0.1009 | $ 302.70 |
| 6,000+ | $ 0.0956 | $ 573.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 50V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SM24CANA TVS Diode Array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. The SM24CANA Series can absorb repetitive ESD strikes above the maximum level specifed in the IEC 61000-4-2 international standard without performance degradation and safely dissipate 3A of 8/20s surge current (IEC 61000- 4-5, 2nd Edition) with very low clamping voltages.
Features
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualifed
- Moisture Sensitivity Level (MSL-1)
- RoHS compliant and lead-free
- ESD, IEC 61000-4-2, ±24kV contact, ±30kV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- Lightning, IEC 61000- 4-5, 2nd Edition, 3A (tp=8/20μs)
Applications
- Automotive Applications
- ADAS Control Units
- CAN Bus
- PowerTrain Control Units
- Electronic Control Units
- Factory Automation
- Body Control Units
- Lightning Control (DALI)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



