muRata LQM21DH330M70L
| Manufacturer | |
| MPN | LQM21DH330M70L |
| LCSC Part # | C1512142 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 33uH 80mA 2.3Ω 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Current Rating | 80mA | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 16MHz | |
| DC Resistance(DCR) | 2.3Ω | |
| Current - Saturation(Isat) | 80mA | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1772 | $ 0.89 |
| 50+ | $ 0.1401 | $ 7.01 |
| 150+ | $ 0.1242 | $ 18.63 |
| 500+ | $ 0.1044 | $ 52.20 |
| 3,000+ | $ 0.0956 | $ 286.80 |
| 6,000+ | $ 0.0902 | $ 541.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Current Rating | 80mA | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 16MHz | |
| DC Resistance(DCR) | 2.3Ω | |
| Current - Saturation(Isat) | 80mA | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

