LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XLH736045.000000X product image
Images for reference only

RENESAS XLH736045.000000X

Manufacturer
MPN
XLH736045.000000X
LCSC Part #
C1512080
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 45MHz HCMOS SMD
DatasheetRENESAS XLH736045.000000X
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6685$ 1.67
200+$ 0.6468$ 129.36
500+$ 0.6236$ 311.80
1,000+$ 0.6128$ 612.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P
Current - Supply35mA
Operating Temperature-20℃~+70℃
Output TypeHCMOS
Frequency45MHz
Voltage - Supply3.3V

Introduction

AI Translation

Renesas XL series devices (XO and VCXO options) are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. XL series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, utilizing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Δ-Σ modulator reduces noise to levels comparable to traditional bulk quartz and SAW oscillators. XL series devices offer short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, making them an outstanding alternative to traditional technologies. XL (XO option) devices offer stability up to ±20ppm, while XL (VCXO option) devices provide an APR of ±50ppm. Both options enable extremely fast delivery for standard and custom frequencies alike.

Features

AI Translation
  • Output types: LVDS, LVPECL, LVCmos
  • Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
  • Supply voltage: 2.5V or 3.3V
  • Package options: 3.2x2.5x1.0mm (not available for VCXO), 5.0x3.2x1.2mm, 7.0x5.0x1.3mm
  • Operating temperature: -20℃ to +70℃
  • Frequency stability options: ±20, ±25, ±50, or ±100ppm (XO only)
  • APR of ±50ppm (VCXO only)
  • Operating temperature: -40℃ to +85℃
  • Frequency stability options: ±25, ±50, or ±100ppm (XO only)
  • APR of ±50ppm (VCXO only)
  • Operating temperature: -40℃ to +105℃ (XO only)
  • Frequency stability options: ±50 or ±100ppm
  • Typical kV of 85ppm/V from 0.5VDC to VDD (VCXO only)
  • Vc range linearity better than ±10%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
656C4503C3TCTSSimilarSMD7050-6P0$ 2.8261
656M4504C3TCTSSimilarSMD7050-6P0$ 2.9018
656M4505C3TCTSSimilarSMD7050-6P0$ 2.9928
656M4503C3TCTSSimilarSMD7050-6P0$ 2.8431
656C4503I3TCTSSimilarSMD7050-6P0$ 2.8261
View and Compare All Alternative Parts.