LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 2920L500/24SLDR product image
Images for reference only

Littelfuse 2920L500/24SLDRRoHS

Manufacturer
MPN
2920L500/24SLDR
LCSC Part #
C1512058
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 24V 5A 2920
Datasheetpdf iconLittelfuse 2920L500/24SLDR
In-Stock: 573
573 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4815$ 2.48
10+$ 2.1186$ 21.19
30+$ 1.8919$ 56.76
100+$ 1.6586$ 165.86
500+$ 1.5534$ 776.70
1,500+$ 1.508$ 2262.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current5A
Pitch-
Current - Max50A
Power Dissipation2.2W
Trip Current10A
Height-
Length-
Width-
Resistance @ 25℃3mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)20mΩ

Introduction

AI Translation

Littelfuse Low Rho Surface Mount PPTC (Polymer Positive Temperature Coefficient) devices provide overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. This new series allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products. All devices are UL recognized and TUV approved and have maximum fault current of 50A. They are available in 0402 to 2920 sizes while the hold current ranges from 100mA to 9A.

Features

AI Translation
  • Compatible with high temperature solders
  • Broadest range of Hold Current ratings (100mA to 9A)
  • RoHS compliant, Lead Free and Halogen Free
  • UL recognized and TUV approved
  • Ultra low internal resistance
  • Very thin profile
  • Miniature size saves board space
  • Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
  • Fast response to fault currents

Applications

AI Translation
  • USB peripherals including new USB 3.0 / 2.0 ports
  • Li-ion / Li-Polymer battery packs
  • Smart phones
  • Tablet and Notebook PCs
  • E-readers
  • LCD / LED HDTV
  • Computer peripherals
  • Digital cameras and video cameras
  • Hard disk drives
  • Game consoles