LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 1206L500/12SLPR product image
  • 1206L500/12SLPR thumbnail 1
  • 1206L500/12SLPR thumbnail 2
  • 1206L500/12SLPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 1206L500/12SLPRRoHS

Manufacturer
MPN
1206L500/12SLPR
LCSC Part #
C1512044
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 12V 5A 1206
Datasheetpdf iconLittelfuse 1206L500/12SLPR
In-Stock: 2,111
2,111 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6642$ 1.66
10+$ 1.4147$ 14.15
30+$ 1.2591$ 37.77
100+$ 1.0987$ 109.87
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current5A
Pitch-
Current - Max50A
Power Dissipation800mW
Trip Current10A
Height-
Length-
Width-
Resistance @ 25℃3mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Littelfuse Low Rho Surface Mount PPTC (Polymer Positive Temperature Coefficient) devices provide overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. This new series allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products. All devices are UL recognized and TUV approved and have maximum fault current of 50A. They are available in 0402 to 2920 sizes while the hold current ranges from 100mA to 9A.

Features

AI Translation
  • Compatible with high temperature solders
  • Broadest range of Hold Current ratings (100mA to 9A)
  • RoHS compliant, Lead Free and Halogen Free
  • UL recognized and TUV approved
  • Ultra low internal resistance
  • Very thin profile
  • Miniature size saves board space
  • Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
  • Fast response to fault currents

Applications

AI Translation
  • USB peripherals including new USB 3.0 / 2.0 ports
  • Li-ion / Li-Polymer battery packs
  • Smart phones
  • Tablet and Notebook PCs
  • E-readers
  • LCD / LED HDTV
  • Computer peripherals
  • Digital cameras and video cameras
  • Hard disk drives
  • Game consoles