Littelfuse P6KE12CA
| Manufacturer | |
| MPN | P6KE12CA |
| LCSC Part # | C151204 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | TVS DIODE 10.2VWM 16.7VC DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-15 | |
| Clamping Voltage | 16.7V | |
| Peak Pulse Current (Ipp) | 36A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The P6KE6.8A series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability and fast response time. These devices are cost - effective, highly reliable axial leaded package and is ideally - suited for use in communication systems, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.
Features
- Working Peak Reverse Voltage Range − 5.8 to 171 V
- Peak Power − 600 W @ 1 ms
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Maximum Clamp Voltage @ Peak Pulse Current
- Low Leakage <5 μA above 10 V
- Maximum Temperature Coefficient Specified
- UL 497B for Isolated Loop Circuit Protection
- Response Time is Typically <1 ns
- Pb−Free Packages are Available
Applications
- communication systems
- numerical controls
- process controls
- medical equipment
- business machines
- power supplies
- industrial/consumer applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1442 | $ 0.72 |
| 50+ | $ 0.113 | $ 5.65 |
| 150+ | $ 0.0974 | $ 14.61 |
| 500+ | $ 0.0857 | $ 42.85 |
| 2,500+ | $ 0.0763 | $ 190.75 |
| 4,000+ | $ 0.0716 | $ 286.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-15 | |
| Clamping Voltage | 16.7V | |
| Peak Pulse Current (Ipp) | 36A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The P6KE6.8A series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability and fast response time. These devices are cost - effective, highly reliable axial leaded package and is ideally - suited for use in communication systems, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.
Features
- Working Peak Reverse Voltage Range − 5.8 to 171 V
- Peak Power − 600 W @ 1 ms
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Maximum Clamp Voltage @ Peak Pulse Current
- Low Leakage <5 μA above 10 V
- Maximum Temperature Coefficient Specified
- UL 497B for Isolated Loop Circuit Protection
- Response Time is Typically <1 ns
- Pb−Free Packages are Available
Applications
- communication systems
- numerical controls
- process controls
- medical equipment
- business machines
- power supplies
- industrial/consumer applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



