RENESAS F1978NCGK8
| Manufacturer | |
| Mfr. Part # | F1978NCGK8 |
| LCSC Part # | C1511905 |
| Package | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 6-Bit Digital Step Attenuator F1978 |
| Description | 31.1dB 5MHz~3GHz QFN-20-EP(4x4) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | RENESAS | |
| Package | QFN-20-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.8881 | $ 3.89 |
200+ | $ 1.5049 | $ 300.98 |
500+ | $ 1.4525 | $ 726.25 |
1,000+ | $ 1.4262 | $ 1426.20 |
Standard Packaging 4000/Full
Reel | ||