RENESAS F1956NBGI8
| Manufacturer | |
| Mfr. Part # | F1956NBGI8 |
| LCSC Part # | C1511898 |
| Package | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 7-Bit 0.25dB Wideband Digital Step Attenuator 1 to 6000 MHz |
| Description | 31.75dB 1.5W 1MHz~6GHz QFN-32-EP(5x5) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | RENESAS | |
| Package | QFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.1436 | $ 9.14 |
10+ | $ 7.8877 | $ 78.88 |
30+ | $ 7.1226 | $ 213.68 |
100+ | $ 6.4806 | $ 648.06 |
Standard Packaging 2500/Full
Reel | ||