LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW120615K0FKEAC product image
Images for reference only

VISHAY CRCW120615K0FKEACRoHS

Manufacturer
MPN
CRCW120615K0FKEAC
LCSC Part #
C1511876
Packaging
1206
Customer #
Key Attributes
RES 15kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW120615K0FKEAC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0061$ 0.01
200+$ 0.0024$ 0.48
500+$ 0.0023$ 1.15
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance15kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃