LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R5F104ACGSP#50 product image
Images for reference only

RENESAS R5F104ACGSP#50

Manufacturer
MPN
R5F104ACGSP#50
LCSC Part #
C1511538
Packaging
LSSOP-30-6.1mm
Customer #
Key Attributes
RL78 16 Bit 32MHz LSSOP-30-6.1mm Microcontrollers RoHS
DatasheetRENESAS R5F104ACGSP#50
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.278$ 1.28
200+$ 0.4955$ 99.10
500+$ 0.4785$ 239.25
1,000+$ 0.4693$ 469.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLSSOP-30-6.1mm
ADC (Bit)10bit
Number of I/O21
Operating Temperature-40℃~+105℃
Voltage - Supply2.4V~5.5V
Program Memory TypeFLASH
EEPROM4KB
Program Storage Size32KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

True low-power platform (66 μA/MHz, and 0.60 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6 - 5.5 V operation, 16- to 512-Kbyte code flash memory, and 44 DMIPS at 32 MHz

Features

AI Translation
  • Ultra-Low Power Consumption Technology
    • VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 V device at a low voltage
    • HALT mode
    • STOP mode
    • SNOOZE mode
  • RL78 CPU Core
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.03125 μs : @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 μs : @ 32.768 kHz operation with subsystem clock)
    • Multiply/divide/multiply & accumulate instructions are supported.
    • Address space: 1 MB
    • General-purpose registers: (8-bit register × 8)×4 banks
    • On-chip RAM: 2.5 to 48 KB
  • Code Flash Memory
    • Code flash memory: 16 to 512 KB
    • Block size: 1 KB
    • Prohibition of block erase and rewriting (security function)
    • On-chip debug function
    • Self-programming (with boot swap function/flash shield window function)
  • Data Flash Memory
    • Data flash memory: 4 KB and 8 KB
    • Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
    • Number of rewrites: 1,000,000 times (TYP.)
    • Voltage of rewrites: VDD = 1.8 to 5.5 V
  • High-speed On-chip Oscillator
    • Select from 64 MHz, 48 MHz, 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
    • High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
  • Operating Ambient Temperature
    • TA = -40 to +85℃ (A: Consumer applications, D: Industrial applications)
    • TA = -40 to +105℃ (G: Industrial applications)
  • Power Management and Reset Function
    • On-chip power-on-reset (POR) circuit
    • On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
  • Data Transfer Controller (DTC)
    • Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
    • Activation sources: Activated by interrupt sources.
    • Chain transfer function
  • Event Link Controller (ELC)
    • Event signals of 19 to 26 types can be linked to the specified peripheral function.
  • Serial Interfaces
    • CSI: 3 to 8 channels
    • UART/UART (LIN-bus supported): 3 or 4 channels
    • I2C/simplified I2C: 3 to 8 channels
  • Timer
    • 16-bit timer: 8 to 12 channels (Timer Array Unit (TAU): 4 to 8 channels, Timer RJ: 1 channel, Timer RD: 2 channels, Timer RG: 1 channel)
    • 12-bit interval timer: 1 channel
    • Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
    • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • A/D Converter
    • 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
    • Analog input: 8 to 20 channels
    • Internal reference voltage (1.45 V) and temperature sensor
  • D/A Converter
    • 8-bit resolution D/A converter (VDD = 1.6 to 5.5 V)
    • Analog output: None or up to two channels
    • Output voltage: 0 V to VDD
    • Real-time output function
  • Comparator
    • None or up to two channels
    • Operating modes: Comparator high-speed mode, comparator low-speed mode, window mode
    • The external reference voltage or internal reference voltage can be selected as the reference voltage.
  • I/O Port
    • I/O port: 26 to 92 (N-ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 10 to 28)
    • Can be set to N-ch open drain, TTL input buffer, and onchip pull-up resistor
    • Different potential interface: Can connect to a 1.8/2.5/3 V device
    • On-chip key interrupt function
    • On-chip clock output/buzzer output controller
  • Others
    • On-chip BCD (binary-coded decimal) correction circuit

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
R5F100AEGSP#30RENESASSimilarLSSOP-30-6.1mm74$ 1.7078
R5F100ACGSP#30RENESASSimilarLSSOP-30-6.1mm10$ 1.4969
R5F104ACASP#10RENESASSimilarLSSOP-30-6.1mm80$ 2.1791
R5F100AEASP#10RENESASSimilarLSSOP-30-6.1mm10$ 2.65
R5F104ADASP#10RENESASSimilarLSSOP-30-6.1mm3$ 2.2897
View and Compare All Alternative Parts.