Littelfuse 0467.250NRHF
| Manufacturer | |
| Mfr. Part # | 0467.250NRHF |
| LCSC Part # | C151137 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 250mA 32VAC/VDC 0603 |
| Description | 250mA 32V Fuse Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
74,410 
74,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0569 | $ 0.57 |
100+ | $ 0.0478 | $ 4.78 |
300+ | $ 0.0433 | $ 12.99 |
1,000+ | $ 0.0398 | $ 39.80 |
5,000+ | $ 0.0362 | $ 181.00 |
10,000+ | $ 0.0348 | $ 348.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$