LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RENESAS 5P49V6975A000LTGI8 product image
Abbildung ähnlich

RENESAS 5P49V6975A000LTGI8

Hersteller
Herst.-Teilenr.
5P49V6975A000LTGI8
LCSC-Nr.
C1511214
Verp.
LGA-24(4x4)
Kundennummer
Hauptmerkm.
350MHz I2C 4 LGA-24(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatenblattRENESAS 5P49V6975A000LTGI8
Alternativteile3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 11.4147$ 11.41
10+$ 10.877$ 108.77
30+$ 9.9457$ 298.37
100+$ 9.1337$ 913.37
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
HerstellerRENESAS
Verp.LGA-24(4x4)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in;External
Output Frequency(Max)350MHz
Voltage - Supply1.71V~1.89V;2.375V~2.625V;3.135V~3.465V
Period Jitter, Peak-to-Peak-;-
Phase OffsetSupport
InterfaceI2C
Features-
Input-
Output LevelLVPECL;LVDS;HCSL;LVCMOS
Phase Jitter500fs
Number of Outputs4

Beschreibung

KI-Übersetzung

The 5P49V6975 is a programmable clock generator intended for high-performance consumer, networking, industrial, computing, and data-communications applications. The device is a member of Renesas’ sixth generation of programmable clock technology, VersaClock 6E. The 5P49V6975 contains an internal crystal, which eliminates the need for external crystal and load cap tuning. Two select pins allow up to four different configurations to be programmed, and can be used for different operating modes (full function, partial function, partial power-down), regional standards (US, Japan, Europe) or system production margin testing. The 5P49V6975 can be configured to use one of two I2C addresses to allow the use of multiple devices in a system.

Merkmale

KI-Übersetzung
  • Internal crystal input integrated into package
  • Flexible 1.8V, 2.5V, 3.3V power rails
  • High-performance, low phase noise PLL, <0.5 ps RMS typical phase jitter on outputs
  • Four banks of internal OTP memory
  • In-system or factory programmable
  • Two select pins accessible with processor GPIOs or bootstrapping
  • I2C serial programming interface
  • 0xD0 or 0xD4 I2C address options allow multiple devices configured in a same system
  • Reference LVCMOS output clock
  • Four universal output pairs individually configurable:
    • Differential (LVPECL, LVDS, or HCSL)
    • Two single-ended (2 LVCMOS in-phase or 180 degrees out of phase)
    • I/O VDDs can be mixed and matched, supporting 1.8V (LVDS and LVCMOS), 2.5V, or 3.3V
    • Independent spread spectrum on each output pair
  • Output frequency ranges:
    • LVCMOS clock outputs: 1kHz to 200MHz
    • LVDS, LVPECL, HCSL differential clock outputs: 1kHz to 350MHz
  • Programmable output enable or power-down mode
  • Available in 4 × 4 mm 24-LGA package
  • -40°C to +85°C industrial temperature operation

Anwendungen

KI-Übersetzung
  • Ethernet switch/router
  • PCI Express 1.0/2.0/3.0/4.0 spread spectrum on PCI Express 1.0/2.0/3.0/4.0/5.0 spread spectrum off
  • Broadcast video/audio timing
  • Multi-function printer
  • Processor and FPGA clocking
  • Any-frequency clock conversion
  • MSAN/DSLAM/PON
  • Fiber Channel, SAN
  • Telecom line cards
  • Laser distance sensing

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
5P49V5935B000LTGI8RENESASLGA-24(4x4)0$ 9.301
9FGV1002CQ506LTGIRENESASLGA-24(4x4)0$ 8.6677
9FGV1002CQ505LTGIRENESASLGA-24(4x4)0$ 7.6494