LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 5PB1104CMGK8 product image
  • 5PB1104CMGK8 thumbnail 1
  • 5PB1104CMGK8 thumbnail 2
  • 5PB1104CMGK8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS 5PB1104CMGK8

Manufacturer
MPN
5PB1104CMGK8
LCSC Part #
C1511193
Packaging
VFQFN-8(2x2)
Customer #
Key Attributes
High-Performance LVCMOS Clock Buffer Family
DatasheetRENESAS 5PB1104CMGK8
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9248$ 1.92
10+$ 1.8818$ 18.82
30+$ 1.8532$ 55.60
100+$ 1.8245$ 182.45
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerRENESAS
PackagingVFQFN-8(2x2)
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~1.89V;2.375V~2.625V;3.135V~3.465V
FeaturesOutput enable/shutdown;Internal termination and bias network
Number of Inputs1
Output Frequency(Max)200MHz
Number of outputs4

Introduction

AI Translation

The 5PB11xx is a high-performance LVCMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.

Features

AI Translation
  • High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
  • Very low pin-to-pin skew: < 50ps
  • Very low additive jitter: < 50fs
  • Supply voltage: 1.8V to 3.3V
  • 3.3V tolerant input clock fmax = 200MHz
  • Integrated serial termination for 50Ω channel
  • Packaged in 8-, 14-, 16-, 20-pin TSSOP and as small as 2x2 mm DFN and 3x3 mm VFQFPN packages
  • Industrial (-40°C to +85°C) and extended (-40°C to +105°C) temperature ranges
  • 5PB1104 available in AEC-Q100 qualified, Automotive Grade 1 (-40°C to +125°C) 5PB1110 available in AEC-Q100 qualified, Automotive Grade 2 (-40°C to +105°C)

Applications

AI Translation
  • Industrial applications
  • Automotive: Radar, Lidar, and other applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
524SCMGI8RENESASSimilarVFQFN-8(2x2)2$ 4.5361
5PB1104CMG18RENESASSimilarVFQFN-8(2x2)10$ 6.0125
5PB1104CMGI/WRENESASSimilarVFQFN-8(2x2)49$ 10.5146
651SCMGI8RENESASSimilarVFQFN-8(2x2)0$ 2.13
74FCT38074SCMGI8RENESASSimilarVFQFN-8(2x2)0$ 2.13
View and Compare All Alternative Parts.