LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 5PB1110PGGK8 product image
Images for reference only

RENESAS 5PB1110PGGK8

Manufacturer
MPN
5PB1110PGGK8
LCSC Part #
C1511172
Packaging
TSSOP-20
Customer #
Key Attributes
200MHz TSSOP-20 Clock Buffers, Drivers RoHS
DatasheetRENESAS 5PB1110PGGK8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8881$ 3.89
200+$ 1.5049$ 300.98
500+$ 1.4525$ 726.25
1,000+$ 1.4262$ 1426.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerRENESAS
PackagingTSSOP-20
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~1.89V;2.375V~2.625V;3.135V~3.465V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network
Output Frequency(Max)200MHz

Introduction

AI Translation

The 5PB11xx is a high-performance LVCMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.

Features

AI Translation
  • High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
  • Very low pin-to-pin skew: < 50ps
  • Very low additive jitter: < 50fs
  • Supply voltage: 1.8V to 3.3V
  • 3.3V tolerant input clock fmax = 200MHz
  • Integrated serial termination for 50Ω channel
  • Packaged in 8-, 14-, 16-, 20-pin TSSOP and as small as 2x2 mm DFN and 3x3 mm VFQFPN packages
  • Industrial (-40°C to +85°C) and extended (-40°C to +105°C) temperature ranges
  • 5PB1104 available in AEC-Q100 qualified, Automotive Grade 1 (-40°C to +125°C) 5PB1110 available in AEC-Q100 qualified, Automotive Grade 2 (-40°C to +105°C)

Applications

AI Translation
  • Industrial applications
  • Automotive: Radar, Lidar, and other applications