RENESAS 5PB1216NDGK8
| Manufacturer | |
| MPN | 5PB1216NDGK8 |
| LCSC Part # | C1511157 |
| Packaging | QFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | 200MHz 6 QFN-20-EP(3x3) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Packaging | QFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5PB12xx is a high-performance TCXO/LVCMOS clock fanout buffer family with individual OE pin for each output. The CLKIN pin can accept either a square wave (LVCMOS) or clipped sine wave (such as TCXO clipped sine wave output) as input. There are 3 different fan-out versions available: 1:3, 1:4 and 1:6. The 5PB12xx has industry-leading low jitter and extremely low current consumption, making it ideal for smart mobile devices.
Features
AI Translation
- Extremely low operating and standby current consumption
- Low RMS additive phase jitter
- Family supports 1.8V to 3.3V power supply voltage
- Three, four, and six outputs with individual Output Enable pin
- One input
- OE_OSC control pin to enable/disable reference TCXO/XO
- Small 10-pin, 16-pin and 20-pin packages available
- Industrial -40°C to +105°C temperature range
Applications
AI Translation
- Smart Mobile Handsets
- RF and baseband peripheral clock distribution
- Automotive
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5308 | $ 3.53 |
| 10+ | $ 3.0515 | $ 30.52 |
| 30+ | $ 2.7655 | $ 82.97 |
| 100+ | $ 2.4779 | $ 247.79 |
| 500+ | $ 2.3463 | $ 1173.15 |
| 1,000+ | $ 2.2862 | $ 2286.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



