LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 5PB1108PGGI8 product image
  • 5PB1108PGGI8 thumbnail 1
  • 5PB1108PGGI8 thumbnail 2
  • 5PB1108PGGI8 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RENESAS 5PB1108PGGI8RoHS

Manufacturer
MPN
5PB1108PGGI8
LCSC Part #
C1511156
Packaging
TSSOP-16
Customer #
Key Attributes
High-Performance LVCMOS Clock Buffer Family
Datasheetpdf iconRENESAS 5PB1108PGGI8

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerRENESAS
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V;2.375V~2.625V;3.135V~3.465V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network
Output Frequency(Max)200MHz
Number of outputs8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 5PB11xx is a high-performance LVCMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.

Features

AI Translation
  • High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
  • Very low pin-to-pin skew: < 50ps
  • Very low additive jitter: < 50fs
  • Supply voltage: 1.8V to 3.3V
  • 3.3V tolerant input clock fmax = 200MHz
  • Integrated serial termination for 50Ω channel
  • Packaged in 8-, 14-, 16-, 20-pin TSSOP and as small as 2x2 mm DFN and 3x3 mm VFQFPN packages
  • Industrial (-40°C to +85°C) and extended (-40°C to +105°C) temperature ranges
  • 5PB1104 available in AEC-Q100 qualified, Automotive Grade 1 (-40°C to +125°C) 5PB1110 available in AEC-Q100 qualified, Automotive Grade 2 (-40°C to +105°C)

Applications

AI Translation
  • Industrial applications
  • Automotive: Radar, Lidar, and other applications
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9868$ 4.99
10+$ 4.2674$ 42.67
30+$ 3.841$ 115.23
100+$ 3.4081$ 340.81
500+$ 3.2095$ 1604.75
1,000+$ 3.12$ 3120.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$