LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RENESAS XUH546156.257000I product image
Abbildung ähnlich

RENESAS XUH546156.257000I

Hersteller
Herst.-Teilenr.
XUH546156.257000I
LCSC-Nr.
C1510707
Verp.
SMD5032-6P
Kundennummer
Hauptmerkm.
SMD5032-6P Oscillators RoHS
DatenblattRENESAS XUH546156.257000I
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.9515$ 4.95
200+$ 1.917$ 383.40
500+$ 1.8491$ 924.55
1,000+$ 1.8167$ 1816.70
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerRENESAS
Verp.SMD5032-6P

Beschreibung

KI-Übersetzung

The XU devices are low phase noise quartz- based PLL oscillators supporting a large range of frequencies and output interface types. These devices are designed to operate at three different power supplies and are available in multiple package sizes as well as temperature grades. With a patented one- time program (OTP) allowing for infinite memory shelf life, the XU devices can be programmed to generate an output frequency from 16kHz to 1500MHz with a resolution as low as 1Hz accuracy. The configuration capability of this family of devices allows for fast delivery times for both sample and large production orders.

Merkmale

KI-Übersetzung
  • Frequency range: 0.016MHz to 1500MHz
  • Output types: LVDS, LVPECL, HCSL, LVCMOS
  • Supply voltage options: 1.8V, 2.5V, or 3.3V
  • Phase jitter (1.875MHz to 20MHz): 100fs typical
  • Phase jitter (12kHz to 20MHz): 300fs typical
  • Package options:
    • 5.0 x 3.2 x 1.2 mm
    • 7.0 x 5.0 x 1.3 mm
  • Operating temperature: -20℃ to +70℃; Frequency stability options: ±20, ±25, ±50, or ±100 ppm
  • Operating temperature: -40℃ to +85℃; Frequency stability options: ±25, ±50, or ±100 ppm
  • Operating temperature: -40℃ to +105℃; Frequency stability options: ±50 or ±100 ppm