DIODES BS170FTA
| Manufacturer | |
| MPN | BS170FTA |
| LCSC Part # | C151050 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 90V 150uA SOT-23 |
| Datasheet | DIODES BS170FTA |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 90V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 150uA | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 330mW | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 90V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 150uA | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 330mW | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-source voltage (VDS): 60V
- On-resistance (RDS(ON)): 5Ω
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5359 | $ 0.54 |
| 10+ | $ 0.4261 | $ 4.26 |
| 30+ | $ 0.3786 | $ 11.36 |
| 100+ | $ 0.3213 | $ 32.13 |
| 500+ | $ 0.295 | $ 147.50 |
| 1,000+ | $ 0.2786 | $ 278.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 90V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 150uA | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 330mW | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 90V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 150uA | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 330mW | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-source voltage (VDS): 60V
- On-resistance (RDS(ON)): 5Ω
C151050 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMBF170 | TECH PUBLIC | SOT-23 | 11,820 | $ 0.0231 | ||
| LND150K1-G | MICROCHIP | SOT-23 | 207 | $ 1.0167 | ||
| DMZ6001E | ARK micro | SOT-23 | 1,745 | $0.1070 $0.1126 | ||
| DMZ85200E | ARK micro | SOT-23 | 626 | $1.4367 $1.5123 | ||
| LND250K1-G | MICROCHIP | SOT-23-3 | 80 | $ 1.5808 |



