LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
RENESAS XUP530156.250000X product image
Zdjęcia poglądowe

RENESAS XUP530156.250000X

Producent
Nr części prod.
XUP530156.250000X
Nr LCSC
C1510374
Opak.
SMD5032-6P
Numer Klienta
Klucz. cechy
SMD5032-6P Oscillators RoHS
Karta KatalogowaRENESAS XUP530156.250000X
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.527$ 4.53
200+$ 1.7519$ 350.38
500+$ 1.6901$ 845.05
1,000+$ 1.6608$ 1660.80
Standardowa Obudowa100/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The XU devices are low phase noise quartz- based PLL oscillators supporting a large range of frequencies and output interface types. These devices are designed to operate at three different power supplies and are available in multiple package sizes as well as temperature grades. With a patented one- time program (OTP) allowing for infinite memory shelf life, the XU devices can be programmed to generate an output frequency from 16kHz to 1500MHz with a resolution as low as 1Hz accuracy. The configuration capability of this family of devices allows for fast delivery times for both sample and large production orders.

Funkcje

Tłumaczenie AI
  • Frequency range: 0.016MHz to 1500MHz
  • Output types: LVDS, LVPECL, HCSL, LVCMOS
  • Supply voltage options: 1.8V, 2.5V, or 3.3V
  • Phase jitter (1.875MHz to 20MHz): 100fs typical
  • Phase jitter (12kHz to 20MHz): 300fs typical
  • Package options:
    • 5.0 x 3.2 x 1.2 mm
    • 7.0 x 5.0 x 1.3 mm
  • Operating temperature: -20℃ to +70℃; Frequency stability options: ±20, ±25, ±50, or ±100 ppm
  • Operating temperature: -40℃ to +85℃; Frequency stability options: ±25, ±50, or ±100 ppm
  • Operating temperature: -40℃ to +105℃; Frequency stability options: ±50 or ±100 ppm