LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XUL735200.000000X product image
Images for reference only

RENESAS XUL735200.000000X

Manufacturer
MPN
XUL735200.000000X
LCSC Part #
C1510321
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
DatasheetRENESAS XUL735200.000000X
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.527$ 4.53
200+$ 1.7519$ 350.38
500+$ 1.6901$ 845.05
1,000+$ 1.6608$ 1660.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P

Introduction

AI Translation

The XU devices are low phase noise quartz- based PLL oscillators supporting a large range of frequencies and output interface types. These devices are designed to operate at three different power supplies and are available in multiple package sizes as well as temperature grades. With a patented one- time program (OTP) allowing for infinite memory shelf life, the XU devices can be programmed to generate an output frequency from 16kHz to 1500MHz with a resolution as low as 1Hz accuracy. The configuration capability of this family of devices allows for fast delivery times for both sample and large production orders.

Features

AI Translation
  • Frequency range: 0.016MHz to 1500MHz
  • Output types: LVDS, LVPECL, HCSL, LVCMOS
  • Supply voltage options: 1.8V, 2.5V, or 3.3V
  • Phase jitter (1.875MHz to 20MHz): 100fs typical
  • Phase jitter (12kHz to 20MHz): 300fs typical
  • Package options:
    • 5.0 x 3.2 x 1.2 mm
    • 7.0 x 5.0 x 1.3 mm
  • Operating temperature: -20℃ to +70℃; Frequency stability options: ±20, ±25, ±50, or ±100 ppm
  • Operating temperature: -40℃ to +85℃; Frequency stability options: ±25, ±50, or ±100 ppm
  • Operating temperature: -40℃ to +105℃; Frequency stability options: ±50 or ±100 ppm