DIODES DMC2038LVT-7
| Manufacturer | |
| MPN | DMC2038LVT-7 |
| LCSC Part # | C151020 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 4.5A TSOT-23-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-23-6 | |
| Current - Continuous Drain(Id) | 4.5A;3.1A | |
| RDS(on) | 33mΩ@4.5V;57mΩ@-4.5V | |
| Pd - Power Dissipation | 1.1W | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF;60pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 400pF;530pF | |
| Gate Charge(Qg) | 5.7nC@4.5V;7nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-23-6 | |
| Current - Continuous Drain(Id) | 4.5A;3.1A | |
| RDS(on) | 33mΩ@4.5V;57mΩ@-4.5V | |
| Pd - Power Dissipation | 1.1W | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF;60pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 400pF;530pF | |
| Gate Charge(Qg) | 5.7nC@4.5V;7nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free, fully RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Motor control
- Power management functions
- DC-DC converters
- Backlight sources
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1031 | $ 0.52 |
| 50+ | $ 0.101 | $ 5.05 |
| 150+ | $ 0.0996 | $ 14.94 |
| 500+ | $ 0.0982 | $ 49.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-23-6 | |
| Current - Continuous Drain(Id) | 4.5A;3.1A | |
| RDS(on) | 33mΩ@4.5V;57mΩ@-4.5V | |
| Pd - Power Dissipation | 1.1W | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF;60pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 400pF;530pF | |
| Gate Charge(Qg) | 5.7nC@4.5V;7nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-23-6 | |
| Current - Continuous Drain(Id) | 4.5A;3.1A | |
| RDS(on) | 33mΩ@4.5V;57mΩ@-4.5V | |
| Pd - Power Dissipation | 1.1W | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF;60pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 400pF;530pF | |
| Gate Charge(Qg) | 5.7nC@4.5V;7nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free, fully RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Motor control
- Power management functions
- DC-DC converters
- Backlight sources
C151020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



