DIODES DMN2004WK-7
| Manufacturer | |
| MPN | DMN2004WK-7 |
| LCSC Part # | C151011 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 540mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 540mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 400mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 150pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance: RDS(ON)
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2kV
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- JEDEC-compliant (ref. AEC-Q) with high reliability
- Automotive-grade version (DMN2004WKQ) available in separate datasheet
In-Stock: 2,020
2,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0531 | $ 0.53 |
| 100+ | $ 0.043 | $ 4.30 |
| 300+ | $ 0.0379 | $ 11.37 |
| 3,000+ | $ 0.0341 | $ 102.30 |
| 6,000+ | $ 0.031 | $ 186.00 |
| 9,000+ | $ 0.0295 | $ 265.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 540mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 400mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 150pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance: RDS(ON)
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2kV
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- JEDEC-compliant (ref. AEC-Q) with high reliability
- Automotive-grade version (DMN2004WKQ) available in separate datasheet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



