Viking ARG05BTC1582
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | ARG05BTC1582 |
| LCSC Part # | C1509649 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 15.8kΩ ±0.1% 125mW 0805 |
| Description | 15.8kΩ ±0.1% 125mW 0805 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0322 | $ 0.64 |
200+ | $ 0.0247 | $ 4.94 |
600+ | $ 0.0206 | $ 12.36 |
5,000+ | $ 0.0181 | $ 90.50 |
10,000+ | $ 0.016 | $ 160.00 |
20,000+ | $ 0.0148 | $ 296.00 |
Standard Packaging 5000/Full
Reel | ||