LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC1213 product image
  • ARG05BTC1213 thumbnail 1
  • ARG05BTC1213 thumbnail 2
  • ARG05BTC1213 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Viking ARG05BTC1213RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC1213
LCSC Part #
C1509642
Packaging
0805
Customer #
Key Attributes
RES 121kΩ ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC1213
In-Stock: 3,560
3,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0309$ 0.62
200+$ 0.0244$ 4.88
600+$ 0.0208$ 12.48
5,000+$ 0.0186$ 93.00
10,000+$ 0.0167$ 167.00
20,000+$ 0.0157$ 314.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance121kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece