LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
Viking ARG05BTC0110 product image
  • ARG05BTC0110 thumbnail 1
  • ARG05BTC0110 thumbnail 2
  • ARG05BTC0110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC0110RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC0110
LCSC Part #
C1509641
Packaging
0805
Customer #
Key Attributes
RES 11Ω ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC0110
In-Stock: 4,760
4,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0338$ 0.0254$ 0.51
200+$ 0.0267$ 0.0201$ 4.02
600+$ 0.0228$ 0.0171$ 10.26
5,000+$ 0.0196$ 0.0147$ 73.50
10,000+$ 0.0176$ 0.0132$ 132.00
20,000+$ 0.0165$ 0.0124$ 248.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance11Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece