LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC1072 product image
  • ARG05BTC1072 thumbnail 1
  • ARG05BTC1072 thumbnail 2
  • ARG05BTC1072 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Viking ARG05BTC1072RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC1072
LCSC Part #
C1509638
Packaging
0805
Customer #
Key Attributes
RES 10.7kΩ ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC1072

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance10.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0336$ 0.67
200+$ 0.0266$ 5.32
600+$ 0.0227$ 13.62
5,000+$ 0.0203$ 101.50
10,000+$ 0.0183$ 183.00
20,000+$ 0.0172$ 344.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$