LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC1210 product image
  • ARG03BTC1210 thumbnail 1
  • ARG03BTC1210 thumbnail 2
  • ARG03BTC1210 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC1210RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC1210
LCSC Part #
C1509625
Packaging
0603
Customer #
Key Attributes
RES 121Ω ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC1210
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0234$ 0.47
200+$ 0.0184$ 3.68
600+$ 0.0156$ 9.36
5,000+$ 0.0121$ 60.50
10,000+$ 0.0107$ 107.00
20,000+$ 0.0099$ 198.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance121Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece