LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC1052 product image
  • ARG03BTC1052 thumbnail 1
  • ARG03BTC1052 thumbnail 2
  • ARG03BTC1052 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC1052RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC1052
LCSC Part #
C1509619
Packaging
0603
Customer #
Key Attributes
RES 10.5kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC1052
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0215$ 0.43
200+$ 0.0168$ 3.36
600+$ 0.0141$ 8.46
5,000+$ 0.0116$ 58.00
10,000+$ 0.0102$ 102.00
20,000+$ 0.0094$ 188.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance10.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece