LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG02BTC1623 product image
  • ARG02BTC1623 thumbnail 1
  • ARG02BTC1623 thumbnail 2
  • ARG02BTC1623 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG02BTC1623RoHS

Manufacturer
VikingAsian Brands
MPN
ARG02BTC1623
LCSC Part #
C1509612
Packaging
0402
Customer #
Key Attributes
RES 162kΩ ±0.1% 62.5mW 0402
Datasheetpdf iconViking ARG02BTC1623
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0254$ 0.51
200+$ 0.0201$ 4.02
600+$ 0.0171$ 10.26
2,000+$ 0.0154$ 30.80
10,000+$ 0.0113$ 113.00
20,000+$ 0.0105$ 210.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Power(Watts)62.5mW
Resistance162kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece