JSCJ SMF15CA
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | SMF15CA |
| LCSC Part # | C1509592 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24.4VC SOD-123FL |
| Description | 8.2A@10/1000us 24.4V 200W@10/1000us 18.5V Bidirectional 15V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,270 
4,270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.04 | $ 0.40 |
100+ | $ 0.0319 | $ 3.19 |
300+ | $ 0.0279 | $ 8.37 |
3,000+ | $ 0.0249 | $ 74.70 |
6,000+ | $ 0.0225 | $ 135.00 |
9,000+ | $ 0.0212 | $ 190.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$