LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI AD8227ARMZ-R7 product image
  • AD8227ARMZ-R7 thumbnail 1
  • AD8227ARMZ-R7 thumbnail 2
  • AD8227ARMZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8227ARMZ-R7RoHS

Manufacturer
MPN
AD8227ARMZ-R7
LCSC Part #
C150954
Packaging
MSOP-8
Customer #
Key Attributes
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Datasheetpdf iconADI AD8227ARMZ-R7
In-Stock: 366
366 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0924$ 2.8141$ 2.81
10+$ 2.9361$ 2.6719$ 26.72
30+$ 2.8433$ 2.5874$ 77.62
100+$ 2.7506$ 2.5031$ 250.31
500+$ 2.7083$ 2.4646$ 1232.30
1,000+$ 2.6887$ 2.4468$ 2446.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Settling time14us
Number of Channels1
Output Type-
Vos - Input Offset Voltage200uV
Slew Rate0.8V/us
Input Offset Current(Ios)1.5nA
Input offset current drift(Ios TC)5pA/℃
FeaturesExternal resistor gain;Overvoltage protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current20nA
Output Current13mA
Noise density(eN)24nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current350uA
Gain Bandwidth Product-
Dual Supply-18V~-1.5V;1.5V~18V
Rail to RailRail-to-rail output
Single Supply2.2V~36V
Power Supply Rejection Ratio (PSRR)100dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8227 is a low cost, wide supply range instrumentation amplifier that requires only one external resistor to set any gain between 5 and 1000. The AD8227 is designed to work with a variety of signal voltages. A wide input range and rail-to-rail output allow the signal to make full use of the supply rails. Because the input range can also go below the negative supply, small signals near ground can be amplified without requiring dual supplies. The AD8227 operates on supplies ranging from ±1.5 V to ±18 V (2.2 V to 36 V single supply). The robust AD8227 inputs are designed to connect to realworld sensors. In addition to its wide operating range, the AD8227 can handle voltages beyond the rails. For example, with a ±5 V supply, the part is guaranteed to withstand ±35 V at the input with no damage. Minimum as well as maximum input bias currents are specified to facilitate open wire detection. The AD8227 is ideal for multichannel, space-constrained applications. With its MSOP package and 125°C temperature rating, the AD8227 thrives in tightly packed, zero airflow designs. The AD8227 is available in 8-pin MSOP and SOIC packages. It is fully specified for -40°C to +125°C operation.

Features

AI Translation
  • Gain set with 1 external resistor Gain range: 5 to 1000
  • Input voltage goes below ground
  • Inputs protected beyond supplies
  • Very wide power supply range Single supply: 2.2 V to 36 V Dual supply: ±1.5 V to ±18 V
  • Bandwidth (G = 5): 250 kHz
  • CMRR (G = 5): 100 dB minimum (B Grade)
  • Input noise: 24 nV/√Hz
  • Typical supply current: 350 μA
  • Specified temperature: -40°C to +125°C
  • 8-lead SOIC and MSOP packages

Applications

AI Translation
  • Industrial process controls
  • Bridge amplifiers
  • Medical instrumentation
  • Portable data acquisition
  • Multichannel systems