TI TPS73512QDRBRQ1
| Manufacturer | |
| MPN | TPS73512QDRBRQ1 |
| LCSC Part # | C1509298 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | Automotive 500mA, low noise, low IQ, low dropout regulator with enable function |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 46uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 46uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TPS735-Q1 low-dropout (LDO), low-power linear regulator series products can provide excellent AC performance while ensuring extremely low ground current. They can offer high power supply rejection ratio (PSRR), low noise, fast startup, and excellent line and load transient responses, while consuming an extremely low typical ground current of 46μA. The TPS735-Q1 series devices remain stable when used with ceramic capacitors. Moreover, these devices use an advanced BiCMOS manufacturing process, which can produce a typical dropout voltage of 280mV at an output current of 500mA. The TPS735-Q1 series devices use a precision voltage reference and a feedback loop to achieve an overall accuracy of 2% (including all load, line, process, and temperature variations, VOUT > 2.2V). The devices in this series are rated for a TA range of -40°C to 125°C and are available in a thin 3mm×3mm VSON package.
Features
- Automotive electronics applications
- AEC-Q100 qualified with the following results: Device Temperature Grade 1: ambient operating temperature range –40°C to 125°C; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C4B
- Input voltage: 2.7V to 6.5V
- 500mA LDO regulator with EN pin
- Low IQ: 46μA
- Multiple output voltage options: 1V to 4.3V fixed output; 1.25V to 6V adjustable output
- High PSRR: 68dB at 1kHz
- Low noise: 13.2μV RMS
- Fast start-up time: 45μs
- Stable operation with low-ESR 2μF output capacitor
- Excellent load and line transient response
- 2% overall accuracy (load, line, temperature, VOUT>2.2V)
- Low dropout: 280mV at 500mA
- 3mm×3mm VSON-8 package
Applications
- Automotive Infotainment
- Navigation Systems
- WiFi, WiMax Modules
- Telematics Systems
- Microprocessor Power Supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0171 | $ 2.02 |
| 10+ | $ 1.7229 | $ 17.23 |
| 30+ | $ 1.5393 | $ 46.18 |
| 100+ | $ 1.2922 | $ 129.22 |
| 500+ | $ 1.2077 | $ 603.85 |
| 1,000+ | $ 1.1703 | $ 1170.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 46uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 46uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TPS735-Q1 low-dropout (LDO), low-power linear regulator series products can provide excellent AC performance while ensuring extremely low ground current. They can offer high power supply rejection ratio (PSRR), low noise, fast startup, and excellent line and load transient responses, while consuming an extremely low typical ground current of 46μA. The TPS735-Q1 series devices remain stable when used with ceramic capacitors. Moreover, these devices use an advanced BiCMOS manufacturing process, which can produce a typical dropout voltage of 280mV at an output current of 500mA. The TPS735-Q1 series devices use a precision voltage reference and a feedback loop to achieve an overall accuracy of 2% (including all load, line, process, and temperature variations, VOUT > 2.2V). The devices in this series are rated for a TA range of -40°C to 125°C and are available in a thin 3mm×3mm VSON package.
Features
- Automotive electronics applications
- AEC-Q100 qualified with the following results: Device Temperature Grade 1: ambient operating temperature range –40°C to 125°C; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C4B
- Input voltage: 2.7V to 6.5V
- 500mA LDO regulator with EN pin
- Low IQ: 46μA
- Multiple output voltage options: 1V to 4.3V fixed output; 1.25V to 6V adjustable output
- High PSRR: 68dB at 1kHz
- Low noise: 13.2μV RMS
- Fast start-up time: 45μs
- Stable operation with low-ESR 2μF output capacitor
- Excellent load and line transient response
- 2% overall accuracy (load, line, temperature, VOUT>2.2V)
- Low dropout: 280mV at 500mA
- 3mm×3mm VSON-8 package
Applications
- Automotive Infotainment
- Navigation Systems
- WiFi, WiMax Modules
- Telematics Systems
- Microprocessor Power Supply
C1509298 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



