ST ST1480ABDR
| Manufacturer | |
| MPN | ST1480ABDR |
| LCSC Part # | C1509141 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 3.3 V powered, 15 kV ESD protected, up to 12 Mbps true RS-485/RS-422 transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Number of Nodes | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ST1480Ax is ±15kV ESD protected, 3.3V low power transceiver for RS - 485 and RS - 422 communications. The device contains one driver and one receiver in half duplex configuration. The ST1480Ax transmits and receives at a guaranteed data rate of at least 12 Mbps. All transmitter outputs and receiver inputs are protected to ±15kV using Human Body Model. Driver is short - circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high - impedance state. The ST1480Ax input has a true fail - safe feature that guarantees a logic high output if both inputs are open circuit, shorted together or in the presence of a termination with no signal on the bus.
Features
- ESD protection: ±15kV human body model, ±8kV IEC 1000 - 4 - 2 contact discharge
- Operates from a single 3.3V supply - no charge pump required
- Interoperable with 5V logic
- 1μA low current shutdown mode max
- Guaranteed 12 Mbps data rate
- 7 to 12 common mode input voltage range
- Half duplex versions available
- Industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating, shorted or terminated inputs with no signal present
- Allows up to 64 transceivers on the bus
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0565 | $ 1.06 |
| 10+ | $ 0.807 | $ 8.07 |
| 30+ | $ 0.6831 | $ 20.49 |
| 100+ | $ 0.5592 | $ 55.92 |
| 500+ | $ 0.4859 | $ 242.95 |
| 1,000+ | $ 0.4467 | $ 446.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Number of Nodes | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ST1480Ax is ±15kV ESD protected, 3.3V low power transceiver for RS - 485 and RS - 422 communications. The device contains one driver and one receiver in half duplex configuration. The ST1480Ax transmits and receives at a guaranteed data rate of at least 12 Mbps. All transmitter outputs and receiver inputs are protected to ±15kV using Human Body Model. Driver is short - circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high - impedance state. The ST1480Ax input has a true fail - safe feature that guarantees a logic high output if both inputs are open circuit, shorted together or in the presence of a termination with no signal on the bus.
Features
- ESD protection: ±15kV human body model, ±8kV IEC 1000 - 4 - 2 contact discharge
- Operates from a single 3.3V supply - no charge pump required
- Interoperable with 5V logic
- 1μA low current shutdown mode max
- Guaranteed 12 Mbps data rate
- 7 to 12 common mode input voltage range
- Half duplex versions available
- Industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating, shorted or terminated inputs with no signal present
- Allows up to 64 transceivers on the bus
C1509141 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



