Hangzhou Ruimeng Tech MS8837
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS8837 |
| LCSC Part # | C1509051 |
| Packaging | TDFN-8L-EP(2x2) |
| Customer # | |
| Key Attributes | 2V~7V TDFN-8L-EP(2x2) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TDFN-8L-EP(2x2) | |
| Number of H-bridges | - | |
| Features | Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 2V~7V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Peak Current | 1.2A | |
| RDS(on) | 520mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TDFN-8L-EP(2x2) | |
| Number of H-bridges | - | |
| Features | Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 2V~7V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Peak Current | 1.2A | |
| RDS(on) | 520mΩ |
Introduction
The MS8837 is a DC motor driver IC that provides an integrated motor drive solution for cameras, consumer products, toys, and other low-voltage or battery-powered motion control applications. The output driver stage consists of N-channel DMOS transistors with a built-in charge pump to generate the required gate voltage. The MS8837 delivers output current up to 1A, operating with a motor supply voltage of 1.8~12V and a logic supply voltage of 2V~7V. The MS8837 features a PWM (IN/IN) input interface compatible with industry-standard devices, along with protection functions including undervoltage protection and over-temperature protection.
Features
- H-bridge motor driver
- Drives DC motors or other loads
- Low on-resistance (HS+LS) 520mΩ
- 1A drive current
- Independent power supplies
- Motor VM: 1.8~12V
- Logic VCC: 2~7V
- Interface type
- PWM (IN1/IN2) input mode
- Over-temperature and under-voltage protection
- Low-current sleep mode
Applications
- Camera digital single-lens reflex (DSLR) lenses
- Consumer products
- Toy robotics
- Medical devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2823 | $ 1.41 |
| 50+ | $ 0.226 | $ 11.30 |
| 150+ | $ 0.2019 | $ 30.29 |
| 500+ | $ 0.1718 | $ 85.90 |
| 3,000+ | $ 0.1414 | $ 424.20 |
| 6,000+ | $ 0.1333 | $ 799.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TDFN-8L-EP(2x2) | |
| Number of H-bridges | - | |
| Features | Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 2V~7V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Peak Current | 1.2A | |
| RDS(on) | 520mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TDFN-8L-EP(2x2) | |
| Number of H-bridges | - | |
| Features | Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 2V~7V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Peak Current | 1.2A | |
| RDS(on) | 520mΩ |
Introduction
The MS8837 is a DC motor driver IC that provides an integrated motor drive solution for cameras, consumer products, toys, and other low-voltage or battery-powered motion control applications. The output driver stage consists of N-channel DMOS transistors with a built-in charge pump to generate the required gate voltage. The MS8837 delivers output current up to 1A, operating with a motor supply voltage of 1.8~12V and a logic supply voltage of 2V~7V. The MS8837 features a PWM (IN/IN) input interface compatible with industry-standard devices, along with protection functions including undervoltage protection and over-temperature protection.
Features
- H-bridge motor driver
- Drives DC motors or other loads
- Low on-resistance (HS+LS) 520mΩ
- 1A drive current
- Independent power supplies
- Motor VM: 1.8~12V
- Logic VCC: 2~7V
- Interface type
- PWM (IN1/IN2) input mode
- Over-temperature and under-voltage protection
- Low-current sleep mode
Applications
- Camera digital single-lens reflex (DSLR) lenses
- Consumer products
- Toy robotics
- Medical devices
C1509051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



