Hangzhou Ruimeng Tech MS5198T
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS5198T |
| LCSC Part # | C1509038 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Low-noise, low-power, 16/24-bit Σ-Δ ADC |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 380uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 64kHz | |
| Features | Input buffer;Built-in digital filter;Under-voltage detection;Bipolar input | |
| Resolution(Bits) | 470Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 380uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 64kHz | |
| Features | Input buffer;Built-in digital filter;Under-voltage detection;Bipolar input | |
| Resolution(Bits) | 470Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
MS5198T/MS5199T are low-power, low-noise, 3-channel differential input 16-bit/24-bit ADCs designed for high-precision measurement applications. They integrate an input buffer and instrumentation amplifier internally; with gain set to 64 and an update rate of 4.17 Hz, the RMS noise is 10 nV. The output data update rate ranges from 4.17 Hz to 470 Hz. The supply voltage range is 2.7 V to 5.25 V, and the devices are available in a TSSOP16 package.
Features
- RMS Noise: MS5199T — 27nV at 4.17Hz, 65nV at 16.7Hz; MS5198T — 40nV at 4.17Hz, 85nV at 16.7Hz
- Power Consumption: 380uA typical
- Integrated low-noise, programmable gain instrumentation amplifier
- Update Rate: 4.17Hz to 470Hz
- Integrated 3-channel differential input and internal oscillator
- Integrated 50Hz/60Hz notch filter
- Integrated power supply voltage detection
- Supply Voltage: 2.7V to 5.25V
- Operating Temperature Range: -40°C~105°C
Applications
- Thermocouple and RTD measurement
- Scale/weighing stress detection
- Gas analysis and blood analysis
- Industrial process control and instrumentation
- Liquid and gas chromatography
- Smart transmitters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4102 | $ 5.41 |
| 10+ | $ 4.6486 | $ 46.49 |
| 30+ | $ 4.1854 | $ 125.56 |
| 100+ | $ 3.7951 | $ 379.51 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 380uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 64kHz | |
| Features | Input buffer;Built-in digital filter;Under-voltage detection;Bipolar input | |
| Resolution(Bits) | 470Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 380uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 64kHz | |
| Features | Input buffer;Built-in digital filter;Under-voltage detection;Bipolar input | |
| Resolution(Bits) | 470Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
MS5198T/MS5199T are low-power, low-noise, 3-channel differential input 16-bit/24-bit ADCs designed for high-precision measurement applications. They integrate an input buffer and instrumentation amplifier internally; with gain set to 64 and an update rate of 4.17 Hz, the RMS noise is 10 nV. The output data update rate ranges from 4.17 Hz to 470 Hz. The supply voltage range is 2.7 V to 5.25 V, and the devices are available in a TSSOP16 package.
Features
- RMS Noise: MS5199T — 27nV at 4.17Hz, 65nV at 16.7Hz; MS5198T — 40nV at 4.17Hz, 85nV at 16.7Hz
- Power Consumption: 380uA typical
- Integrated low-noise, programmable gain instrumentation amplifier
- Update Rate: 4.17Hz to 470Hz
- Integrated 3-channel differential input and internal oscillator
- Integrated 50Hz/60Hz notch filter
- Integrated power supply voltage detection
- Supply Voltage: 2.7V to 5.25V
- Operating Temperature Range: -40°C~105°C
Applications
- Thermocouple and RTD measurement
- Scale/weighing stress detection
- Gas analysis and blood analysis
- Industrial process control and instrumentation
- Liquid and gas chromatography
- Smart transmitters
C1509038 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



