SKYWORKS SMP1330-005LF
| Manufacturer | |
| Mfr. Part # | SMP1330-005LF |
| LCSC Part # | C150870 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR STANDARD 20V 100mA SOT-23 |
| Description | Diode Array 1 Pair Series Connection 20V 100mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,479
3,479
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3153 | $ 1.32 |
10+ | $ 1.1182 | $ 11.18 |
30+ | $ 1.0093 | $ 30.28 |
100+ | $ 0.8235 | $ 82.35 |
500+ | $ 0.769 | $ 384.50 |
1,000+ | $ 0.745 | $ 745.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$