LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MICROCHIP PIC16F18313-I/SN product image
  • PIC16F18313-I/SN thumbnail 1
  • PIC16F18313-I/SN thumbnail 2
  • PIC16F18313-I/SN thumbnail 3
  • Diagrama de pines
  • Huella
Imágenes ilustrativas

MICROCHIP PIC16F18313-I/SNRoHS

Fabricante
N.º de pieza fab.
PIC16F18313-I/SN
Nº LCSC
C150840
Emb.
SOIC-8
Número de Cliente
Atrib. clave
PIC 8 Bit 32MHz 6 SOIC-8 Microcontrollers RoHS
Hoja de Datospdf iconMICROCHIP PIC16F18313-I/SN
Componentes alternativos20
En stock: 326
326 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 1.4246$ 1.42
10+$ 1.167$ 11.67
30+$ 1.0252$ 30.76
100+$ 0.8639$ 86.39
500+$ 0.7938$ 396.90
1,000+$ 0.7612$ 761.20
Encapsulado Estándar100/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteMICROCHIP
Emb.SOIC-8
DAC (Bit)5bit
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM256Byte
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O6

Descripción

Traducción por IA

PIC16(L)F18313/18323 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.

Características

Traducción por IA
  • C Compiler Optimized RISC Architecture
  • Only 48 Instructions
  • Operating Speed: DC – 32 MHz clock input, 125 ns minimum instruction cycle Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Up to Four 8-bit Timers
  • Up to Three 16-bit Timers
  • Low-Current Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Low-Power BOR (LPBOR) Option
  • Extended Watchdog Timer (WDT) with Dedicated On-Chip Oscillator for Reliable Operation
  • Programmable Code Protection
  • 3.5 Kbytes Program Flash Memory
  • 256B Data SRAM Memory
  • 256B of EEPROM
  • Direct, Indirect and Relative Addressing Modes
  • Operating Voltage Range: 1.8V to 3.6V (PIC16LF18313/18323), 2.3V to 5.5V (PIC16F18313/18323)
  • Temperature Range: Industrial: -40℃ to 85℃, Extended: -40℃ to 125℃
  • Sleep mode: 40 nA @1.8V, typical
  • Watchdog Timer: 250 nA @ 1.8V, typical
  • Secondary Oscillator: 300 nA @ 32 kHz
  • Operating Current: 8 μA @ 32 kHz, 1.8V, typical, 37 μA/MHz @ 1.8V, typical
  • Idle mode: ability to put the CPU core to Sleep while internal peripherals continue operating from the system clock
  • Doze mode: ability to run the CPU core slower than the system clock used by the internal peripherals
  • Sleep mode: Lowest Power Consumption
  • Peripheral Module Disable (PMD): peripheral power disable hardware module to minimize power consumption of unused peripherals
  • Configurable Logic Cell (CLC): Two CLCs, Integrated combinational and sequential logic
  • Complementary Waveform Generator (CWG): Rising and falling edge dead-band control, Full-bridge, half-bridge, 1-channel drive, Multiple signal sources
  • Capture/Compare/PWM (CCP) modules: Two CCPs, 16-bit resolution for Capture/Compare modes, 10-bit resolution for PWM mode
  • Pulse-Width Modulators (PWM): Two 10-bit PWMs
  • Numerically Controlled Oscillator (NCO): Precision linear frequency generator (@50% duty cycle) with 0.0001% step size of source input clock, Input Clock: 0 Hz<F_NCO<32 MHz, Resolution: F_NCO/2^20
  • Serial Communications: EUSART, RS-232, RS-485, LIN compatible, Auto-Baud Detect, auto-wake-up on start, Master Synchronous Serial Port (MSSP), SPI, I2C_SMBus, PMBus compatible
  • Data Signal Modulator (DSM): Modulates a carrier signal with digital data to create custom carrier synchronized output waveforms
  • Up to 12 I/O Pins: Individually programmable pull-ups, Slew rate control, Interrupt-on-change with edge-select, Input level selection control (ST or TTL), Digital open-drain enable
  • Peripheral Pin Select (PPS): I/O pin remapping of digital peripherals
  • Timer modules: Timer0: 8/16-bit timer/counter, Synchronous or asynchronous operation, Programmable prescaler/postscaler, Time base for capture/compare function; Timer1 with gate control: 16-bit timer/counter, Programmable internal or external clock sources, Multiple gate sources, Multiple gate modes, Time base for capture/compare function; Timer2: 8-bit timers, Programmable prescaler/postscaler, Time base for PWM function
  • 10-bit Analog-to-Digital Converter (ADC): Up to 11 external channels, Conversion available during Sleep
  • Comparator: Up to two comparators, Fixed Voltage Reference at non-inverting input(s), Comparator outputs externally accessible
  • 5-bit Digital-to-Analog Converter (DAC): 5-bit resolution, rail-to-rail, Positive Reference Selection, Unbuffered I/O pin output, Internal connections to ADCs and comparators
  • Voltage Reference: Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
  • High-Precision Internal Oscillator: Software-selectable frequency range up to 32 MHz, ±2% at nominal 4 MHz calibration point
  • 4x PLL with External Sources
  • Low-Power Internal 31 kHz Oscillator (LFINTOSC)
  • External Low-Power 32 kHz Crystal Oscillator (SOSC)
  • External Oscillator Block with: Three Crystal/Resonator modes up to 20 MHz, Three External Clock modes up to 32 MHz, Fail-Safe Clock Monitor, Detects clock source failure, Oscillator Start-up Timer (OST), Ensures stability of crystal oscillator sources

Componentes alternativos

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
PIC16F18313-E/SNMICROCHIPSOIC-871$ 1.8654
PIC12F1572-I/SNMICROCHIPSOIC-86,051$ 1.1566
PIC16F15313-I/SNMICROCHIPSOIC-8766$ 1.409
PIC12F1572T-I/SNMICROCHIPSOIC-839$ 1.2696
PIC16F15313T-I/SNMICROCHIPSOIC-812$ 2.5927
PIC12F1572-E/SNMICROCHIPSOIC-8101$ 1.6886
PIC16LF15313-I/SNMICROCHIPSOIC-820$0.6552 $2.8485
PIC12F1822-I/SNMICROCHIPSOIC-813,301$ 1.0765
PIC12F1822T-I/SNMICROCHIPSOIC-83,267$ 1.6864
PIC12LF1822-I/SNMICROCHIPSOIC-8308$ 1.8391
PIC12LF1572T-I/SNMICROCHIPSOIC-825$ 1.2722
PIC12F1822-E/SNMICROCHIPSOIC-8141$ 1.9696
PIC16F15313-E/SNMICROCHIPSOIC-80$ 1.1264
PIC16LF18313-I/SNMICROCHIPSOIC-80$ 2.0713
PIC16LF18313T-I/SNMICROCHIPSOIC-80$ 0.9122
PIC16LF18313-E/SNMICROCHIPSOIC-80$ 1.6265
PIC16LF15313T-I/SNMICROCHIPSOIC-80$ 0.8033
PIC16LF15313-E/SNMICROCHIPSOIC-80$ 1.497
PIC12LF1572-I/SNMICROCHIPSOIC-80$ 1.6473
PIC12LF1822T-I/SNMICROCHIPSOIC-80$ 1.7399