MICROCHIP MCP4531-103E/MS
| Manufacturer | |
| Mfr. Part # | MCP4531-103E/MS |
| LCSC Part # | C150808 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 7/8-Bit Single/Dual IC Digital POT with Volatile Memory |
| Description | -40℃~+125℃ ±20% I2C 10kΩ MSOP-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9222 | $ 0.92 |
10+ | $ 0.899 | $ 8.99 |
30+ | $ 0.8819 | $ 26.46 |
100+ | $ 0.8665 | $ 86.65 |
Standard Packaging 100/Full
Tube | ||