DIODES AP7365-33WG-7
| Manufacturer | |
| MPN | AP7365-33WG-7 |
| LCSC Part # | C150742 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 600mA,LOW QUIESCENT CURRENT FAST TRANSIENT LOW DROPOUT LINEAR REGULATOR |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The AP7365 is a 600mA, adjustable and fixed output voltage, low dropout linear regulator. This device includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications such as battery powered devices. The typical quiescent current is approximately 35μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. This device is available with adjustable output from 0.8V to 5.0V, and fixed version with 0.8V, 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V and 3.9V outputs. The AP7365 is available in SOT25, SOT89, SOT223, and UDFN2020-6 packages.
Features
- 600mA Low Dropout Regulator with EN
- Very Low IQ: 35μA
- Wide Input Voltage Range: 2V to 6V
- Wide Adjustable Output: 0.8V to 5.0V
- Fixed Output Options: 0.8V to 3.9V (0.1V Step Size Possible)
- High PSRR: 65dB at 1kHz
- Fast Start-Up Time: 200μs
- Stable with Low ESR, 1μF Ceramic Output Capacitor
- Excellent Load/Line Transient Response
- Low Dropout: 300mV at 600mA
- Current Limit and Short Circuit Protection
- Thermal Shutdown Protection
- Ambient Temperature Range: -40°C to +85°C
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Servers and Notebook Computers
- Low and Medium Power Applications
- FPGA and DSP Core or I/O Power
- Consumer Electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2887 | $ 1.44 |
| 50+ | $ 0.2244 | $ 11.22 |
| 150+ | $ 0.1968 | $ 29.52 |
| 500+ | $ 0.1624 | $ 81.20 |
| 3,000+ | $ 0.1471 | $ 441.30 |
| 6,000+ | $ 0.1379 | $ 827.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The AP7365 is a 600mA, adjustable and fixed output voltage, low dropout linear regulator. This device includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications such as battery powered devices. The typical quiescent current is approximately 35μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. This device is available with adjustable output from 0.8V to 5.0V, and fixed version with 0.8V, 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V and 3.9V outputs. The AP7365 is available in SOT25, SOT89, SOT223, and UDFN2020-6 packages.
Features
- 600mA Low Dropout Regulator with EN
- Very Low IQ: 35μA
- Wide Input Voltage Range: 2V to 6V
- Wide Adjustable Output: 0.8V to 5.0V
- Fixed Output Options: 0.8V to 3.9V (0.1V Step Size Possible)
- High PSRR: 65dB at 1kHz
- Fast Start-Up Time: 200μs
- Stable with Low ESR, 1μF Ceramic Output Capacitor
- Excellent Load/Line Transient Response
- Low Dropout: 300mV at 600mA
- Current Limit and Short Circuit Protection
- Thermal Shutdown Protection
- Ambient Temperature Range: -40°C to +85°C
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Servers and Notebook Computers
- Low and Medium Power Applications
- FPGA and DSP Core or I/O Power
- Consumer Electronics
C150742 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC6222D331MR-G | TOREX | SOT-25 | 2,282 | $ 0.4653 | ||
| XC6227C331MR-G | TOREX | SOT-25-5 | 1,200 | $ 0.3197 | ||
| XC6222A331MR-G | TOREX | SOT-25 | 190 | $ 0.4944 | ||
| XC6222B331MR-G | TOREX | SOT-25 | 85 | $ 0.7951 | ||
| BL8073GCB5TR33 | BL | SOT-23-5 | 2,555 | $ 0.1074 | ||
| AP2112K-3.3TRG1 | DIODES | SOT-25-5 | 5 | $ 0.1695 | ||
| LP3987H-33B5F | LOWPOWER | SOT-23-5 | 2,250 | $ 0.0609 | ||
| AP7366-33W5-7 | DIODES | SOT-25 | 2,880 | $ 0.1902 | ||
| AP7366EA-33W5-7 | DIODES | SOT-25 | 3 | $ 0.2958 | ||
| R1172N331D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 132 | $ 1.4807 | ||
| CJ6109B33M | JSCJ | SOT-23-5L | 505 | $ 0.0955 | ||
| XC6227C331MR | TECH PUBLIC | SOT-23-5 | 5,405 | $ 0.1823 | ||
| SL9650M33SE | Slkor | SOT-23-5 | 1,825 | $0.0512 $0.0853 | ||
| PJ9650M33SE | PJSEMI | SOT-23-5 | 100 | $ 0.0837 | ||
| XC6222C331MR-G | TOREX | SOT-25 | 0 | $ 0.3107 | ||
| ME6217C33M5G | MICRONE | SOT-23-5 | 0 | $ 0.2123 | ||
| ME6207C33M5G | MICRONE | SOT-23-5 | 0 | $ 0.0506 | ||
| R1172N331A-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.4349 | ||
| R1172N331B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.2556 | ||
| MD7218E33QC3 | Mingda Microelectronics | SOT-23-5L | 0 | $ 0.0898 |



